Issi IS49RL36160-093BL technical specifications.
| Access Time | 10ns |
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Data Bus Width | 36b |
| Frequency | 1.066GHz |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.42V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Organization | 16MX36 |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL36160-093BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.