The IS49RL36160-093BLI is a volatile memory IC with a memory size of 576Mb, packaged in a 36-bit data bus width FBGA. It operates at a maximum frequency of 1.066GHz and has a maximum supply voltage of 1.42V. The IC is RoHS compliant and is available in a tray packaging with 119 units per package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Issi IS49RL36160-093BLI technical specifications.
| Access Time | 10ns |
| Package/Case | FBGA |
| Data Bus Width | 36b |
| Frequency | 1.066GHz |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.42V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL36160-093BLI to view detailed technical specifications.
No datasheet is available for this part.