
256Kb asynchronous SRAM IC with 12ns access time. Features an 8-bit word size and 15-bit address bus width, supporting 32,000 words. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and has a maximum operating frequency of 83MHz. Packaged in a SOJ-28 case, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Issi IS61C256AL-12JLI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Height | 2.67mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Width | 7.75mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61C256AL-12JLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
