
Asynchronous SRAM chip, 256Kb density, organized as 32K x 8 bits. Features a 12ns access time and operates from a 5V supply voltage (4.5V to 5.5V range). This 28-pin SOJ package component offers a parallel interface and is RoHS compliant. Ideal for applications requiring fast, non-volatile data storage.
Issi IS61C256AL-12JLI-TR technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Height | 2.67mm |
| Interface | Parallel |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Width | 7.75mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61C256AL-12JLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
