
256Kb CMOS SRAM memory with 12ns access time, 8-bit word size, and parallel interface. Features a 15-bit address bus, 32,000 words, and operates asynchronously. This industrial temperature grade component is housed in a 28-pin TSSOP package, supports a 4.5V to 5.5V supply voltage, and is RoHS compliant.
Issi IS61C256AL-12TLI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Height | 1mm |
| Interface | Parallel |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Memory Width | 8 |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 234 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Surface Mount | Yes |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 11.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61C256AL-12TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
