Issi IS61C632A-7TQ technical specifications.
| Access Time | 7ns |
| Package/Case | TQFP |
| Frequency | 75MHz |
| Interface | Parallel |
| Max Frequency | 76.9MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61C632A-7TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
