
1Mb Parallel SRAM IC, featuring a 16-bit address bus and 16-bit word size, offers a fast 12ns access time. This asynchronous memory operates from a 4.5V to 5.5V supply voltage, with a typical 5V requirement and 45mA supply current. Packaged in a 44-pin TSOP II, this lead-free and RoHS compliant component is designed for operation between -40°C and 85°C.
Issi IS61C6416AL-12TLI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61C6416AL-12TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
