Asynchronous SRAM chip, 64Kb density, 8K x 8 organization, 10ns access time. Features a 5V operating supply voltage, 13-bit address bus, and parallel interface. Packaged in a 28-pin SOJ with J-bend terminals, suitable for surface mounting. Industrial temperature grade (-40°C to 85°C) and RoHS compliant.
Issi IS61C64AL-10JLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 13b |
| Package/Case | SOJ |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Parallel/Serial | PARALLEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Surface Mount | Yes |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | J BEND |
| Terminal Position | DUAL |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61C64AL-10JLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.