Issi IS61DDB21M18A-300B4L technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | LFBGA |
| Density | 18Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 550mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61DDB21M18A-300B4L to view detailed technical specifications.
No datasheet is available for this part.