Issi IS61DDB21M18A-300M3L technical specifications.
| Package/Case | LFBGA |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61DDB21M18A-300M3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
