Issi IS61DDB24M18A-300B4LI technical specifications.
| Access Time | 0.45ns |
| Package/Case | LFBGA |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61DDB24M18A-300B4LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.