
The IS61DDP2B42M36A-400M3L is a 72Mb synchronous SRAM IC with a 36-bit word size, operating at a frequency of 400MHz. It is packaged in a LFBGA package and is available in a quantity of 105. The device is RoHS compliant and has a maximum operating temperature of 70°C. It operates at a supply voltage of 1.8V and has a maximum supply current of 800mA.
Issi IS61DDP2B42M36A-400M3L technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | LFBGA |
| Density | 72Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61DDP2B42M36A-400M3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
