
The IS61DDPB21M18A-400M3L is an 18Mb volatile SRAM IC with a maximum operating frequency of 400MHz. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.7V and 1.9V. The device is packaged in LFBGA and is compliant with RoHS regulations.
Issi IS61DDPB21M18A-400M3L technical specifications.
| Package/Case | LFBGA |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61DDPB21M18A-400M3L to view detailed technical specifications.
No datasheet is available for this part.
