Issi IS61LF102418A-7.5B3 technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 20b |
| Package/Case | TBGA |
| Density | 18Mb |
| Frequency | 117MHz |
| Interface | Parallel |
| Max Frequency | 117MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS61LF102418A-7.5B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.