Issi IS61LF12836A-7.5TQI-TR technical specifications.
| Access Time | 7.5ns |
| Package/Case | TQFP |
| Frequency | 117MHz |
| Interface | Parallel |
| Max Frequency | 117MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LF12836A-7.5TQI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
