Issi IS61LF51236A-6.5B2I technical specifications.
| Access Time | 6.5ns |
| Package/Case | BGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LF51236A-6.5B2I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.