
The IS61LP6432A-133TQ-TR is a 2Mb SDR SRAM IC with a maximum frequency of 133MHz. It operates within a supply voltage range of 3.135V to 3.465V and has a package quantity of 800 units per reel. The device is packaged in a Tape and Reel format and features a TQFP package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Issi IS61LP6432A-133TQ-TR technical specifications.
| Access Time | 4ns |
| Package/Case | TQFP |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LP6432A-133TQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
