
2Mb Parallel SRAM IC with 4ns access time, operating at 133MHz. Features a 16-bit address bus and 32-bit word size, supporting 64,000 words. Housed in a 100-TQFP package with a 3.3V operating supply voltage. This volatile memory component offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Issi IS61LP6432A-133TQLI technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 133MHz |
| Height | 1.45mm |
| Interface | Parallel |
| Length | 20.1mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Sync/Async | Synchronous |
| Width | 14.1mm |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LP6432A-133TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
