Issi IS61LP6432A-133TQLI-TR technical specifications.
| Access Time | 4ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Supply Current | 190mA |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LP6432A-133TQLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
