Issi IS61LPS102436A-166TQL technical specifications.
| Access Time | 3.5ns |
| Package/Case | TQFP |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS102436A-166TQL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
