
The IS61LPS102436A-166TQLI-TR is a 36Mb SDR SRAM with a 20-bit address bus and a maximum operating frequency of 166MHz. It operates at a supply voltage of 3.3V and is packaged in a TQFP package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in tape and reel packaging.
Issi IS61LPS102436A-166TQLI-TR technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS102436A-166TQLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
