The IS61LPS12836A-200B2I-TR is a 4.5Mb SDR SRAM IC with a maximum operating frequency of 200MHz and a maximum supply voltage of 3.465V. It features a BGA package and operates over a temperature range of -40°C to 85°C. This SRAM IC is suitable for applications requiring high-speed data storage and retrieval.
Issi IS61LPS12836A-200B2I-TR technical specifications.
| Access Time | 3.1ns |
| Package/Case | BGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LPS12836A-200B2I-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.