Issi IS61LPS12836EC-200TQLI-TR technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Supply Current | 220mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS12836EC-200TQLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
