Issi IS61LPS204818A-166TQL-TR technical specifications.
| Access Time | 3.5ns |
| Package/Case | TQFP |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS204818A-166TQL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
