
The IS61LPS204836B-166TQLI is a 72Mb volatile SRAM memory device with a maximum operating frequency of 166MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 3.3V. The device is packaged in a LQFP package and is mounted on the surface of a printed circuit board. It is compliant with RoHS regulations and is available in a tray packaging with 72 units per package.
Issi IS61LPS204836B-166TQLI technical specifications.
| Access Time | 3.8ns |
| Package/Case | LQFP |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS204836B-166TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
