
SRAM 72M 3.3V/2.5V 166Mhz 2Mx36 Sync SRAM
Issi IS61LPS204836B-166TQLI-TR technical specifications.
| Access Time | 3.8ns |
| Package/Case | LQFP |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS204836B-166TQLI-TR to view detailed technical specifications.
No datasheet is available for this part.