Issi IS61LPS25618A-200B2I technical specifications.
| Access Time | 3.1ns |
| Package/Case | BGA |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LPS25618A-200B2I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.