
This 9Mb synchronous SRAM features a 36-bit word size and 18-bit address bus, operating at a maximum frequency of 200MHz. The device is packaged in a TQFP package and is compliant with RoHS regulations. The operating supply voltage is 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device can operate over a temperature range of -40°C to 85°C, with a maximum supply current of 275mA.
Issi IS61LPS25636A-200TQ2LI technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS25636A-200TQ2LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
