The IS61LPS25672A-250B1 is an 18Mb volatile SRAM from Issi, operating at frequencies up to 250MHz. It is supplied with a voltage range of 3.135V to 3.465V. The device is packaged in BGA and is available in quantities of 84. The IS61LPS25672A-250B1 is suitable for use in temperatures ranging from 0°C to 70°C.
Issi IS61LPS25672A-250B1 technical specifications.
| Access Time | 2.6ns |
| Package/Case | BGA |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LPS25672A-250B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.