Issi IS61LPS25672A-250B1-TR technical specifications.
| Access Time | 2.6ns |
| Package/Case | BGA |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LPS25672A-250B1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.