
18Mb Parallel SRAM IC, featuring a 36-bit word size and 19-bit address bus. Operates at 200MHz with a 3.1ns access time. This synchronous memory offers 4 ports and a 512,000 word count. Packaged in TQFP, it supports a 3.3V operating voltage and a temperature range of -40°C to 85°C. RoHS compliant.
Issi IS61LPS51236A-200TQLI technical specifications.
| Access Time | 3.1ns |
| Access Time-Max | 3.1ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 475mA |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 475mA |
| Sync/Async | Synchronous |
| Weight | 0.023175oz |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS51236A-200TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
