IC SRAM 18M PARALLEL 165TFBGA
Issi IS61LPS51236A-250B3I technical specifications.
| Access Time | 2.6ns |
| Package/Case | TBGA |
| Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LPS51236A-250B3I to view detailed technical specifications.
No datasheet is available for this part.