The IS61LPS51236A-250B3LI-TR is an 18Mb SRAM IC with a maximum operating frequency of 250MHz and a supply voltage range of 3.135V to 3.465V. It is packaged in a TFBGA package and is rated for operation between -40°C and 85°C. This SRAM IC is suitable for high-speed applications requiring low power consumption and high data transfer rates.
Issi IS61LPS51236A-250B3LI-TR technical specifications.
| Access Time | 2.6ns |
| Package/Case | TFBGA |
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS51236A-250B3LI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.