Issi IS61LV12816L-8T technical specifications.
| Access Time | 8ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Package Quantity | 135 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LV12816L-8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.