
3Mb Parallel SRAM IC, featuring 10ns access time, 128K x 24-bit organization, and a 17-bit address bus. This asynchronous, volatile memory component operates from a 3.3V supply voltage, with a maximum operating temperature of 70°C. Packaged in a 119-ball PBGA (Plastic Ball Grid Array) with a rectangular shape and bottom ball terminals, it is surface-mount compatible and RoHS compliant.
Issi IS61LV12824-10BL technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 3Mb |
| Interface | Parallel |
| JESD-30 Code | R-PBGA-B119 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 3Mb |
| Memory Type | Volatile, , SRAM |
| Memory Width | 24 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.97V |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 84 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Surface Mount | Yes |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 14mm |
| Word Size | 24b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV12824-10BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.