Issi IS61LV12824-10BL-TR technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 3Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 3Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.97V |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 180mA |
| Sync/Async | Asynchronous |
| Word Size | 24b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV12824-10BL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
