Issi IS61LV12824-8TQ-TR technical specifications.
| Access Time | 8ns |
| Package/Case | TQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 3Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LV12824-8TQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
