256Kb Parallel SRAM IC with 10ns access time, featuring an 8-bit word size and 15-bit address bus. This asynchronous memory operates at 3.3V, with a maximum supply voltage of 3.6V and a minimum of 3.135V. It offers a maximum operating frequency of 100MHz and a supply current of 35mA. Packaged in a 28-pin SOJ, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Issi IS61LV256AL-10JLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV256AL-10JLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.