
256Kb Asynchronous SRAM IC, featuring a 10ns access time and 15-bit address bus. This component operates with a 3.3V supply voltage, supporting a frequency of up to 100MHz. It is housed in a TSSOP package and offers an 8-bit word size. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Issi IS61LV256AL-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV256AL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
