
8Mb Parallel SRAM IC with 10ns access time, featuring a 19-bit address bus and 16-bit word size. This asynchronous, volatile memory component operates at 3.3V, with a supply voltage range of 3.135V to 3.6V. Packaged in a 44-pin TSOP II for surface mounting, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Issi IS61LV51216-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV51216-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
