
1Mb Asynchronous SRAM IC, 16-bit parallel interface, 10ns access time, 100MHz max frequency. Features 64K x 16 memory organization, 3.3V operating voltage, and a 44-pin TSOP II package for surface mounting. Commercial temperature grade, CMOS technology, and RoHS compliant.
Issi IS61LV6416-10TL technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Height | 1.05mm |
| Interface | Parallel |
| JESD-30 Code | R-PDSO-G44 |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Memory Width | 16 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 135 |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Surface Mount | Yes |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 10.29mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV6416-10TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
