
Asynchronous SRAM chip, 1Mb density, featuring a 64K x 16 configuration for 16-bit word size. Offers a fast 10ns access time and operates from a 3.3V supply voltage, with a voltage range of 3.135V to 3.63V. This surface-mount component is housed in a 44-pin TSOP-II package, suitable for operating temperatures from -40°C to 85°C.
Issi IS61LV6416-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV6416-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
