This 18Mb volatile SRAM is designed for high-speed applications with an access time of 7.5ns. It operates within a temperature range of 0°C to 85°C and is powered by a supply voltage of 3.3V or 2.5V. The device is packaged in a 72-count LQFP tray and is suitable for surface mount applications.
Issi IS61NLF102418-7.5TQLI technical specifications.
| Access Time | 7.5ns |
| Package/Case | LQFP |
| Frequency | 117MHz |
| Max Frequency | 117MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLF102418-7.5TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.