Issi IS61NLF51218A-7.5B3I-TR technical specifications.
| Access Time | 7.5ns |
| Package/Case | TFBGA |
| Frequency | 117MHz |
| Max Frequency | 117MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61NLF51218A-7.5B3I-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.