
The IS61NLP102418-200TQ-TR is an 18Mb volatile SRAM IC with a maximum operating frequency of 200MHz and access time of 3.1ns. It is available in a TQFP package and is suitable for use in applications with operating temperatures between 0°C and 70°C. The device operates on a supply voltage between 3.135V and 3.465V. It is packaged in quantities of 800 on a tape and reel.
Issi IS61NLP102418-200TQ-TR technical specifications.
| Access Time | 3.1ns |
| Package/Case | TQFP |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61NLP102418-200TQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
