This 36Mb synchronous SRAM operates at a maximum frequency of 166MHz and a supply voltage of 3.3V. It is packaged in a TQFP package and has an operating temperature range of -40°C to 85°C. The device has a supply current of 450mA and is available in a tape and reel packaging format.
Issi IS61NLP102436A-166TQLI-TR technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLP102436A-166TQLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
