
This 200MHz SRAM IC features a memory size of 4.5Mb and operates within a temperature range of 0°C to 85°C. The device is supplied with a maximum voltage of 3.3V and a minimum voltage of 2.5V. It is available in a TQFP package and is compliant with RoHS regulations.
Issi IS61NLP12836EC-200TQLI technical specifications.
| Access Time | 3.1ns |
| Package/Case | TQFP |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLP12836EC-200TQLI to view detailed technical specifications.
No datasheet is available for this part.
