The IS61NLP25636A-200B2I-TR is a 9Mb SDR SRAM IC from Issi, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. This IC has a maximum frequency of 200MHz and is available in a BGA package. It is not RoHS compliant.
Issi IS61NLP25636A-200B2I-TR technical specifications.
| Access Time | 3.1ns |
| Package/Case | BGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61NLP25636A-200B2I-TR to view detailed technical specifications.
No datasheet is available for this part.