
9Mb Parallel SRAM IC with 3.1ns access time and 200MHz maximum frequency. Features an 18-bit address bus, 36-bit word size, and 256,000 words. Operates at 3.3V with a supply current of 280mA. Packaged in a 100-TQFP, this synchronous memory component supports a temperature range of -40°C to 85°C.
Issi IS61NLP25636A-200TQLI technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLP25636A-200TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.