
This 18Mb SRAM features a 36-bit word size and 19-bit address bus width, operating at a maximum frequency of 200MHz. The device is designed to function within a supply voltage range of 3.135V to 3.465V and requires a maximum supply current of 475mA. The SRAM is packaged in a TQFP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Issi IS61NLP51236-200TQLI-TR technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18874368b |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 475mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLP51236-200TQLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
